RWR89SR562FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 11,66390 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 15,70450 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 24,94070 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,34330 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,92780 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,66390 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,66390 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,71749 €
Datasheet
562 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR562FRS73

DigiKey Part Number
RWR89SR562FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89SR562FRS73
Description
RES 0.562 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
562 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR562FPRSLVishay Dale0RWR89SR562FPRSL-ND11,66390 €Direct
RWR89SR562FSRSLVishay Dale0RWR89SR562FSRSL-ND15,70450 €Direct
RWR89SR562DSB12Vishay Dale0RWR89SR562DSB12-ND24,94070 €Upgrade
RWR89SR562DRB12Vishay Dale0RWR89SR562DRB12-ND18,34330 €Parametric Equivalent
RWR89SR562FRB12Vishay Dale0RWR89SR562FRB12-ND9,92780 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,14936 €4 074,68 €
Manufacturers Standard Package
Unit Price without VAT:8,14936 €
Unit Price with VAT:9,77923 €