Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR505DSRSL | |
|---|---|
DigiKey Part Number | RWR89SR505DSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89SR505DSRSL |
Description | RES 0.505 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 505 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR505DSB12 | Vishay Dale | 0 | RWR89SR505DSB12-ND | 24,94070 € | Parametric Equivalent |
| RWR89SR505DSBSL | Vishay Dale | 0 | RWR89SR505DSBSL-ND | 29,44930 € | Parametric Equivalent |
| RWR89SR505DSS70 | Vishay Dale | 0 | RWR89SR505DSS70-ND | 20,91816 € | Parametric Equivalent |
| RWR89SR505DSS73 | Vishay Dale | 0 | RWR89SR505DSS73-ND | 20,99514 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,44930 € | 2 944,93 € |
| Unit Price without VAT: | 29,44930 € |
|---|---|
| Unit Price with VAT: | 35,33916 € |


