Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S2R00FRS70 | |
|---|---|
DigiKey Part Number | RWR89S2R00FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S2R00FRS70 |
Description | RES 2 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S2R00FRS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S2R00FMRSL | Vishay Dale | 0 | RWR89S2R00FMRSL-ND | 8,71020 € | Direct |
| RWR89S2R00FSRSL | Vishay Dale | 0 | RWR89S2R00FSRSL-ND | 11,77020 € | Direct |
| RWR89S2R00BSRSL | Vishay Dale | 0 | RWR89S2R00BSRSL-ND | 31,86810 € | Upgrade |
| RWR89S2R00DPB12 | Vishay Dale | 0 | RWR89S2R00DPB12-ND | 13,74980 € | Upgrade |
| RWR89S2R00DSB12 | Vishay Dale | 0 | RWR89S2R00DSB12-ND | 18,62680 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,70718 € | 5 707,18 € |
| Unit Price without VAT: | 5,70718 € |
|---|---|
| Unit Price with VAT: | 6,84862 € |


