Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S1R27FSS73 | |
|---|---|
DigiKey Part Number | RWR89S1R27FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S1R27FSS73 |
Description | RES 1.27 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.27 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1R27FSB12 | Vishay Dale | 0 | RWR89S1R27FSB12-ND | 9,96370 € | Parametric Equivalent |
| RWR89S1R27FSBSL | Vishay Dale | 0 | RWR89S1R27FSBSL-ND | 11,77020 € | Parametric Equivalent |
| RWR89S1R27FSRSL | Vishay Dale | 0 | RWR89S1R27FSRSL-ND | 11,77020 € | Parametric Equivalent |
| RWR89S1R27FSS70 | Vishay Dale | 0 | RWR89S1R27FSS70-ND | 7,80848 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,24460 € | 4 122,30 € |
| Unit Price without VAT: | 8,24460 € |
|---|---|
| Unit Price with VAT: | 9,89352 € |


