
RWR89S1500FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR89S1500FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1500FRB12 |
Description | RES 150 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1500FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,33000 € | 9,33 € |
| 10 | 6,47100 € | 64,71 € |
| 25 | 5,69720 € | 142,43 € |
| 50 | 5,21220 € | 260,61 € |
| 100 | 4,80020 € | 480,02 € |
| 300 | 4,27053 € | 1 281,16 € |
| 500 | 4,06720 € | 2 033,60 € |
| 1 000 | 3,82769 € | 3 827,69 € |
| Unit Price without VAT: | 9,33000 € |
|---|---|
| Unit Price with VAT: | 11,19600 € |

