RWR89NR750FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 17,71810 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,33250 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,00940 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,00940 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,06088 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,30700 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,70450 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,70450 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,48080 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,03848 €
Datasheet
750 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89NR750FSS70

DigiKey Part Number
RWR89NR750FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89NR750FSS70
Description
RES 0.75 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89NR750FRRSLVishay Dale0RWR89NR750FRRSL-ND17,71810 €Direct
RWR89NR750FSB12Vishay Dale0RWR89NR750FSB12-ND20,33250 €Parametric Equivalent
RWR89NR750FSBSLVishay Dale0RWR89NR750FSBSL-ND24,00940 €Parametric Equivalent
RWR89NR750FSRSLVishay Dale0RWR89NR750FSRSL-ND24,00940 €Parametric Equivalent
RWR89NR750FSS73Vishay Dale0RWR89NR750FSS73-ND17,06088 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,74303 €16 743,03 €
Manufacturers Standard Package
Unit Price without VAT:16,74303 €
Unit Price with VAT:20,09164 €