Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89NR536FSS70 | |
|---|---|
DigiKey Part Number | RWR89NR536FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89NR536FSS70 |
Description | RES 0.536 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 536 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89NR536FSB12 | Vishay Dale | 0 | RWR89NR536FSB12-ND | 20,33250 € | Parametric Equivalent |
| RWR89NR536FSBSL | Vishay Dale | 0 | RWR89NR536FSBSL-ND | 24,00940 € | Parametric Equivalent |
| RWR89NR536FSRSL | Vishay Dale | 0 | RWR89NR536FSRSL-ND | 24,00940 € | Parametric Equivalent |
| RWR89NR536FSS73 | Vishay Dale | 0 | RWR89NR536FSS73-ND | 17,06088 € | Parametric Equivalent |
| RWR89SR536FSB12 | Vishay Dale | 0 | RWR89SR536FSB12-ND | 13,30700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,74303 € | 16 743,03 € |
| Unit Price without VAT: | 16,74303 € |
|---|---|
| Unit Price with VAT: | 20,09164 € |


