Parametric Equivalent
Parametric Equivalent

RWR89NR505BRB12 | |
|---|---|
DigiKey Part Number | RWR89NR505BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89NR505BRB12 |
Description | RES 0.505 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 505 mOhms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89NR505BRBSL | Vishay Dale | 0 | RWR89NR505BRBSL-ND | 48,36430 € | Parametric Equivalent |
| RWR89NR505BRRSL | Vishay Dale | 0 | RWR89NR505BRRSL-ND | 48,36430 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,88260 € | 4 088,26 € |
| Unit Price without VAT: | 40,88260 € |
|---|---|
| Unit Price with VAT: | 49,05912 € |


