Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89NR115FRB12 | |
|---|---|
DigiKey Part Number | RWR89NR115FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89NR115FRB12 |
Description | RES 0.115 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 115 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89NR115FRBSL | Vishay Dale | 0 | RWR89NR115FRBSL-ND | 17,71810 € | Parametric Equivalent |
| RWR89NR115FRRSL | Vishay Dale | 0 | RWR89NR115FRRSL-ND | 17,71810 € | Parametric Equivalent |
| RWR89NR115FRS70 | Vishay Dale | 0 | RWR89NR115FRS70-ND | 11,99421 € | Parametric Equivalent |
| RWR89NR115FRS73 | Vishay Dale | 0 | RWR89NR115FRS73-ND | 12,51438 € | Parametric Equivalent |
| RWR89SR115FRB12 | Vishay Dale | 0 | RWR89SR115FRB12-ND | 9,92780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,97840 € | 1 497,84 € |
| Unit Price without VAT: | 14,97840 € |
|---|---|
| Unit Price with VAT: | 17,97408 € |


