Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N5620FRBSL | |
|---|---|
DigiKey Part Number | RWR89N5620FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N5620FRBSL |
Description | RES 562 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N5620FRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N5620FSB12 | Vishay Dale | 0 | RWR89N5620FSB12-ND | 15,29000 € | Direct |
| RWR89N5620FRB12 | Vishay Dale | 0 | RWR89N5620FRB12-ND | 11,26190 € | Parametric Equivalent |
| RWR89N5620FRRSL | Vishay Dale | 0 | RWR89N5620FRRSL-ND | 13,30700 € | Parametric Equivalent |
| RWR89N5620FRS70 | Vishay Dale | 0 | RWR89N5620FRS70-ND | 8,85513 € | Parametric Equivalent |
| RWR89N5620FRS73 | Vishay Dale | 0 | RWR89N5620FRS73-ND | 9,33956 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,30700 € | 1 330,70 € |
| Unit Price without VAT: | 13,30700 € |
|---|---|
| Unit Price with VAT: | 15,96840 € |


