Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N1291DRRSL | |
|---|---|
DigiKey Part Number | RWR89N1291DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N1291DRRSL |
Description | RES 1.29K OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.29 kOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N1291DRB12 | Vishay Dale | 0 | RWR89N1291DRB12-ND | 21,14140 € | Parametric Equivalent |
| RWR89N1291DRBSL | Vishay Dale | 0 | RWR89N1291DRBSL-ND | 24,89650 € | Parametric Equivalent |
| RWR89N1291DRS70 | Vishay Dale | 0 | RWR89N1291DRS70-ND | 17,41233 € | Parametric Equivalent |
| RWR89N1291DRS73 | Vishay Dale | 0 | RWR89N1291DRS73-ND | 17,69496 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,89650 € | 2 489,65 € |
| Unit Price without VAT: | 24,89650 € |
|---|---|
| Unit Price with VAT: | 29,87580 € |


