Direct
Parametric Equivalent
Parametric Equivalent

RWR84SR176FRBSL | |
|---|---|
DigiKey Part Number | RWR84SR176FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84SR176FRBSL |
Description | RES 0.176 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 176 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84SR176FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84SR176FSB12 | Vishay Dale | 0 | RWR84SR176FSB12-ND | 31,66170 € | Direct |
| RWR84SR176FRB12 | Vishay Dale | 0 | RWR84SR176FRB12-ND | 23,32030 € | Parametric Equivalent |
| RWR84SR176FRRSL | Vishay Dale | 0 | RWR84SR176FRRSL-ND | 27,54310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,54310 € | 2 754,31 € |
| Unit Price without VAT: | 27,54310 € |
|---|---|
| Unit Price with VAT: | 33,05172 € |


