RWR84SR174FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,32030 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,54310 €
Datasheet
174 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84SR174FRBSL

DigiKey Part Number
RWR84SR174FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR84SR174FRBSL
Description
RES 0.174 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
174 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84SR174FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84SR174FRB12Vishay Dale0RWR84SR174FRB12-ND23,32030 €Parametric Equivalent
RWR84SR174FRRSLVishay Dale0RWR84SR174FRRSL-ND27,54310 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10027,54310 €2 754,31 €
Manufacturers Standard Package
Unit Price without VAT:27,54310 €
Unit Price with VAT:33,05172 €