Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S3R48FRBSL | |
|---|---|
DigiKey Part Number | RWR84S3R48FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84S3R48FRBSL |
Description | RES 3.48 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.48 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S3R48FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S3R48FPB12 | Vishay Dale | 0 | RWR84S3R48FPB12-ND | 18,68360 € | Direct |
| RWR84S3R48FSB12 | Vishay Dale | 0 | RWR84S3R48FSB12-ND | 25,44970 € | Direct |
| RWR84S3R48FRB12 | Vishay Dale | 0 | RWR84S3R48FRB12-ND | 18,68360 € | Parametric Equivalent |
| RWR84S3R48FRRSL | Vishay Dale | 0 | RWR84S3R48FRRSL-ND | 22,16040 € | Parametric Equivalent |
| RWR84S3R48FRS70 | Vishay Dale | 0 | RWR84S3R48FRS70-ND | 6,87406 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,16040 € | 2 216,04 € |
| Unit Price without VAT: | 22,16040 € |
|---|---|
| Unit Price with VAT: | 26,59248 € |


