Parametric Equivalent
Parametric Equivalent

RWR84S3R24DRBSL | |
|---|---|
DigiKey Part Number | RWR84S3R24DRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84S3R24DRBSL |
Description | RES 3.24 OHM 0.5% 7W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.24 Ohms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S3R24DRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S3R24DRB12 | Vishay Dale | 0 | RWR84S3R24DRB12-ND | 35,28710 € | Parametric Equivalent |
| RWR84S3R24DRRSL | Vishay Dale | 0 | RWR84S3R24DRRSL-ND | 41,67100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,67100 € | 4 167,10 € |
| Unit Price without VAT: | 41,67100 € |
|---|---|
| Unit Price with VAT: | 50,00520 € |


