Parametric Equivalent

RWR84S23R7DSB12 | |
|---|---|
DigiKey Part Number | RWR84S23R7DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84S23R7DSB12 |
Description | RES 23.7 OHM 7W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S23R7DSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S23R7DSRSL | Vishay Dale | 0 | RWR84S23R7DSRSL-ND | 56,84890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,01620 € | 4 801,62 € |
| Unit Price without VAT: | 48,01620 € |
|---|---|
| Unit Price with VAT: | 57,61944 € |


