Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S1212FRS73 | |
|---|---|
DigiKey Part Number | RWR84S1212FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84S1212FRS73 |
Description | RES 12.1K OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S1212FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S1212FMB12 | Vishay Dale | 0 | RWR84S1212FMB12-ND | 18,68360 € | Direct |
| RWR84S1212FPRSL | Vishay Dale | 0 | RWR84S1212FPRSL-ND | 22,16040 € | Direct |
| RWR84S1212FSRSL | Vishay Dale | 0 | RWR84S1212FSRSL-ND | 30,08270 € | Direct |
| RWR84S1212FRB12 | Vishay Dale | 0 | RWR84S1212FRB12-ND | 18,68360 € | Parametric Equivalent |
| RWR84S1212FRBSL | Vishay Dale | 0 | RWR84S1212FRBSL-ND | 22,16040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,31406 € | 8 157,03 € |
| Unit Price without VAT: | 16,31406 € |
|---|---|
| Unit Price with VAT: | 19,57687 € |


