Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84NR453FPS73 | |
|---|---|
DigiKey Part Number | RWR84NR453FPS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84NR453FPS73 |
Description | RES 0.453 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 453 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84NR453FPB12 | Vishay Dale | 0 | RWR84NR453FPB12-ND | 35,79330 € | Parametric Equivalent |
| RWR84NR453FPBSL | Vishay Dale | 0 | RWR84NR453FPBSL-ND | 42,37350 € | Parametric Equivalent |
| RWR84NR453FPRSL | Vishay Dale | 0 | RWR84NR453FPRSL-ND | 42,37350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,46618 € | 16 233,09 € |
| Unit Price without VAT: | 32,46618 € |
|---|---|
| Unit Price with VAT: | 38,95942 € |


