RWR84N5111FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 23,40720 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 23,40720 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,72510 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,50140 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,08094 €
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84N5111FSS73

DigiKey Part Number
RWR84N5111FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84N5111FSS73
Description
RES 5.11K OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84N5111FSS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,27804 €13 639,02 €
Manufacturers Standard Package
Unit Price without VAT:27,27804 €
Unit Price with VAT:32,73365 €