Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82SR374FRRSL | |
|---|---|
DigiKey Part Number | RWR82SR374FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82SR374FRRSL |
Description | RES 0.374 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 374 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82SR374FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82SR374FRB12 | Vishay Dale | 0 | RWR82SR374FRB12-ND | 13,24860 € | Parametric Equivalent |
| RWR82SR374FRBSL | Vishay Dale | 0 | RWR82SR374FRBSL-ND | 15,55490 € | Parametric Equivalent |
| RWR82SR374FRS70 | Vishay Dale | 0 | RWR82SR374FRS70-ND | 10,46096 € | Parametric Equivalent |
| RWR82SR374FRS73 | Vishay Dale | 0 | RWR82SR374FRS73-ND | 11,01776 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,55490 € | 1 555,49 € |
| Unit Price without VAT: | 15,55490 € |
|---|---|
| Unit Price with VAT: | 18,66588 € |


