RWR82S4R02FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 10,32250 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,30970 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,30970 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,63953 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,05798 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,77020 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,88930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,88930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,26564 €
Datasheet
4.02 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S4R02FSS73

DigiKey Part Number
RWR82S4R02FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82S4R02FSS73
Description
RES 4.02 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S4R02FSS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,76880 €4 884,40 €
Manufacturers Standard Package
Unit Price without VAT:9,76880 €
Unit Price with VAT:11,72256 €