Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82S1301FPS70 | |
|---|---|
DigiKey Part Number | RWR82S1301FPS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82S1301FPS70 |
Description | RES 1.3K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82S1301FPS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82S1301FRRSL | Vishay Dale | 0 | RWR82S1301FRRSL-ND | 10,32250 € | Direct |
| RWR82S1301FSRSL | Vishay Dale | 0 | RWR82S1301FSRSL-ND | 13,88930 € | Direct |
| RWR82S1301FPB12 | Vishay Dale | 0 | RWR82S1301FPB12-ND | 8,72240 € | Parametric Equivalent |
| RWR82S1301FPBSL | Vishay Dale | 0 | RWR82S1301FPBSL-ND | 10,32250 € | Parametric Equivalent |
| RWR82S1301FPRSL | Vishay Dale | 0 | RWR82S1301FPRSL-ND | 10,32250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,77331 € | 6 773,31 € |
| Unit Price without VAT: | 6,77331 € |
|---|---|
| Unit Price with VAT: | 8,12797 € |


