Parametric Equivalent

RWR82NR560FRBSL | |
|---|---|
DigiKey Part Number | RWR82NR560FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR82NR560FRBSL |
Description | RES 0.56 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82NR560FRB12 | Vishay Dale | 0 | RWR82NR560FRB12-ND | 20,09590 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,72050 € | 2 372,05 € |
| Unit Price without VAT: | 23,72050 € |
|---|---|
| Unit Price with VAT: | 28,46460 € |


