RWR81SR562FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 11,82920 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 15,96880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,99120 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,30970 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,30970 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,82920 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,90090 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,31557 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,82104 €
Datasheet
562 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR562FRBSL

DigiKey Part Number
RWR81SR562FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81SR562FRBSL
Description
RES 0.562 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
562 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR562FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,90090 €1 390,09 €
Manufacturers Standard Package
Unit Price without VAT:13,90090 €
Unit Price with VAT:16,68108 €