Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR523FSB12 | |
|---|---|
DigiKey Part Number | RWR81SR523FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR523FSB12 |
Description | RES 0.523 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 523 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR523FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR523FRB12 | Vishay Dale | 0 | RWR81SR523FRB12-ND | 11,82920 € | Direct |
| RWR81SR523BRB12 | Vishay Dale | 0 | RWR81SR523BRB12-ND | 32,05260 € | Upgrade |
| RWR81SR523FSBSL | Vishay Dale | 0 | RWR81SR523FSBSL-ND | 18,93280 € | Parametric Equivalent |
| RWR81SR523FSRSL | Vishay Dale | 0 | RWR81SR523FSRSL-ND | 18,93280 € | Parametric Equivalent |
| RWR81SR523FSS70 | Vishay Dale | 0 | RWR81SR523FSS70-ND | 12,82287 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,96880 € | 1 596,88 € |
| Unit Price without VAT: | 15,96880 € |
|---|---|
| Unit Price with VAT: | 19,16256 € |


