RWR81SR365FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 11,82920 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,55300 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,96820 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,96820 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,54633 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 30,08270 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 35,52420 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 35,52420 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,69885 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,69886 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,96880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,93280 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,82287 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,31444 €
Datasheet
365 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR365FSBSL

DigiKey Part Number
RWR81SR365FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81SR365FSBSL
Description
RES 0.365 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
365 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR365FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,93280 €1 893,28 €
Manufacturers Standard Package
Unit Price without VAT:18,93280 €
Unit Price with VAT:22,71936 €