RWR81SR365FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 15,96880 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 30,08270 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,82920 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,90090 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,31557 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,82104 €
Datasheet
365 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR365FRBSL

DigiKey Part Number
RWR81SR365FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81SR365FRBSL
Description
RES 0.365 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
365 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR365FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR365FSB12Vishay Dale0RWR81SR365FSB12-ND15,96880 €Direct
RWR81SR365DSB12Vishay Dale0RWR81SR365DSB12-ND30,08270 €Upgrade
RWR81SR365FRB12Vishay Dale0RWR81SR365FRB12-ND11,82920 €Parametric Equivalent
RWR81SR365FRRSLVishay Dale0RWR81SR365FRRSL-ND13,90090 €Parametric Equivalent
RWR81SR365FRS70Vishay Dale0RWR81SR365FRS70-ND9,31557 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,90090 €1 390,09 €
Manufacturers Standard Package
Unit Price without VAT:13,90090 €
Unit Price with VAT:16,68108 €