Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S86R6FRB12 | |
|---|---|
DigiKey Part Number | RWR81S86R6FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S86R6FRB12 |
Description | RES 86.6 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S86R6FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S86R6FSB12 | Vishay Dale | 0 | RWR81S86R6FSB12-ND | 10,47760 € | Direct |
| RWR81S86R6BSB12 | Vishay Dale | 0 | RWR81S86R6BSB12-ND | 28,57410 € | Upgrade |
| RWR81S86R6FRBSL | Vishay Dale | 0 | RWR81S86R6FRBSL-ND | 9,20630 € | Parametric Equivalent |
| RWR81S86R6FRRSL | Vishay Dale | 0 | RWR81S86R6FRRSL-ND | 9,20630 € | Parametric Equivalent |
| RWR81S86R6FRS70 | Vishay Dale | 0 | RWR81S86R6FRS70-ND | 6,10841 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,86920 € | 786,92 € |
| Unit Price without VAT: | 7,86920 € |
|---|---|
| Unit Price with VAT: | 9,44304 € |


