Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S86R6BSS73 | |
|---|---|
DigiKey Part Number | RWR81S86R6BSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S86R6BSS73 |
Description | RES 86.6 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S86R6BSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S86R6BSB12 | Vishay Dale | 0 | RWR81S86R6BSB12-ND | 28,57410 € | Parametric Equivalent |
| RWR81S86R6BSBSL | Vishay Dale | 0 | RWR81S86R6BSBSL-ND | 33,69990 € | Parametric Equivalent |
| RWR81S86R6BSRSL | Vishay Dale | 0 | RWR81S86R6BSRSL-ND | 33,69990 € | Parametric Equivalent |
| RWR81S86R6BSS70 | Vishay Dale | 0 | RWR81S86R6BSS70-ND | 24,23277 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,23278 € | 12 116,39 € |
| Unit Price without VAT: | 24,23278 € |
|---|---|
| Unit Price with VAT: | 29,07934 € |


