RWR81S6R81FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 9,20630 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,08360 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,94420 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,94420 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,90786 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,39630 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 23
Unit Price: 15,32000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,41750 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,26232 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,71956 €
Datasheet
6.81 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S6R81FSRSL

DigiKey Part Number
RWR81S6R81FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S6R81FSRSL
Description
RES 6.81 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.81 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S6R81FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10012,41750 €1 241,75 €
Manufacturers Standard Package
Unit Price without VAT:12,41750 €
Unit Price with VAT:14,90100 €