RWR81S3R48FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 227,45450 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 227,45450 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 306,79130 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 293,42190 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 347,46020 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 347,46020 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 231,14241 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 243,67550 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 194,42050 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 227,45450 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 227,45450 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 150,91704 €
Datasheet
3.48 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S3R48FRS73

DigiKey Part Number
RWR81S3R48FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S3R48FRS73
Description
RES 3.48 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.48 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S3R48FRS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,46340 €3 231,70 €
Manufacturers Standard Package
Unit Price without VAT:6,46340 €
Unit Price with VAT:7,75608 €