Direct
Parametric Equivalent
Parametric Equivalent

RWR81S3R30BSBSL | |
|---|---|
DigiKey Part Number | RWR81S3R30BSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S3R30BSBSL |
Description | RES 3.3 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S3R30BSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S3R30BRB12 | Vishay Dale | 0 | RWR81S3R30BRB12-ND | 21,09660 € | Direct |
| RWR81S3R30BSB12 | Vishay Dale | 0 | RWR81S3R30BSB12-ND | 28,57410 € | Parametric Equivalent |
| RWR81S3R30BSRSL | Vishay Dale | 0 | RWR81S3R30BSRSL-ND | 33,69990 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,69990 € | 3 369,99 € |
| Unit Price without VAT: | 33,69990 € |
|---|---|
| Unit Price with VAT: | 40,43988 € |


