Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S3650BRRSL | |
|---|---|
DigiKey Part Number | RWR81S3650BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S3650BRRSL |
Description | RES 365 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S3650BRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S3650BSRSL | Vishay Dale | 0 | RWR81S3650BSRSL-ND | 33,69990 € | Direct |
| RWR81S3650BRB12 | Vishay Dale | 0 | RWR81S3650BRB12-ND | 21,09660 € | Parametric Equivalent |
| RWR81S3650BRBSL | Vishay Dale | 0 | RWR81S3650BRBSL-ND | 24,84110 € | Parametric Equivalent |
| RWR81S3650BRS70 | Vishay Dale | 0 | RWR81S3650BRS70-ND | 17,39108 € | Parametric Equivalent |
| RWR81S3650BRS73 | Vishay Dale | 0 | RWR81S3650BRS73-ND | 17,67490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,84110 € | 2 484,11 € |
| Unit Price without VAT: | 24,84110 € |
|---|---|
| Unit Price with VAT: | 29,80932 € |


