Parametric Equivalent
Parametric Equivalent

RWR81S35R2DSB12 | |
|---|---|
DigiKey Part Number | RWR81S35R2DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S35R2DSB12 |
Description | RES 35.2 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35.2 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S35R2DSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S35R2DSBSL | Vishay Dale | 0 | RWR81S35R2DSBSL-ND | 23,32030 € | Parametric Equivalent |
| RWR81S35R2DSRSL | Vishay Dale | 0 | RWR81S35R2DSRSL-ND | 23,32030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,78040 € | 1 978,04 € |
| Unit Price without VAT: | 19,78040 € |
|---|---|
| Unit Price with VAT: | 23,73648 € |


