RWR81S3400FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 10,47760 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 21,09660 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 28,57410 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,87630 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,06360 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,06360 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,20630 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,20630 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,10841 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,46340 €
Datasheet
340 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S3400FRB12

DigiKey Part Number
RWR81S3400FRB12-ND
Manufacturer
Manufacturer Product Number
RWR81S3400FRB12
Description
RES 340 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
340 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S3400FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S3400FSB12Vishay Dale0RWR81S3400FSB12-ND10,47760 €Direct
RWR81S3400BPB12Vishay Dale0RWR81S3400BPB12-ND21,09660 €Upgrade
RWR81S3400BSB12Vishay Dale0RWR81S3400BSB12-ND28,57410 €Upgrade
RWR81N3400FRB12Vishay Dale0RWR81N3400FRB12-ND11,87630 €Parametric Equivalent
RWR81N3400FRBSLVishay Dale0RWR81N3400FRBSL-ND14,06360 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,86920 €786,92 €
Manufacturers Standard Package
Unit Price without VAT:7,86920 €
Unit Price with VAT:9,44304 €