Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S23R7FRB12 | |
|---|---|
DigiKey Part Number | RWR81S23R7FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S23R7FRB12 |
Description | RES 23.7 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S23R7FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S23R7FSB12 | Vishay Dale | 0 | RWR81S23R7FSB12-ND | 10,47760 € | Direct |
| RWR81N23R7FRB12 | Vishay Dale | 0 | RWR81N23R7FRB12-ND | 11,87630 € | Parametric Equivalent |
| RWR81N23R7FRBSL | Vishay Dale | 0 | RWR81N23R7FRBSL-ND | 14,06360 € | Parametric Equivalent |
| RWR81N23R7FRRSL | Vishay Dale | 0 | RWR81N23R7FRRSL-ND | 14,06360 € | Parametric Equivalent |
| RWR81N23R7FRS73 | Vishay Dale | 0 | RWR81N23R7FRS73-ND | 9,86284 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,86920 € | 786,92 € |
| Unit Price without VAT: | 7,86920 € |
|---|---|
| Unit Price with VAT: | 9,44304 € |


