
RWR81S1210FPS73 | |
---|---|
cms-digikey-product-number | RWR81S1210FPS73-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RWR81S1210FPS73 |
cms-description | RES 121 OHM 1W 1% WW AXIAL |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 121 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
cms-eda-cad-models | RWR81S1210FPS73 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | P (0.1%) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | 4,47128 € | 2 235,64 € |
Unit Price without VAT: | 4,47128 € |
---|---|
Unit Price with VAT: | 5,36554 € |