
RWR81S1001FRS73 | |
---|---|
DigiKey Part Number | 541-RWR81S1001FRS73TR-ND - Tape & Reel (TR) 541-RWR81S1001FRS73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RWR81S1001FRS73 |
Description | RES 1K OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1001FRS73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,16000 € | 11,16 € |
10 | 7,77900 € | 77,79 € |
25 | 6,86600 € | 171,65 € |
50 | 6,29420 € | 314,71 € |
100 | 5,80840 € | 580,84 € |
250 | 5,47284 € | 1 368,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 5,04304 € | 2 521,52 € |
1 000 | 4,75497 € | 4 754,97 € |
1 500 | 4,60710 € | 6 910,65 € |
Unit Price without VAT: | 11,16000 € |
---|---|
Unit Price with VAT: | 13,39200 € |