Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR750FSRSL | |
|---|---|
DigiKey Part Number | RWR81NR750FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81NR750FSRSL |
Description | RES 0.75 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR750FSRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR750FRRSL | Vishay Dale | 0 | RWR81NR750FRRSL-ND | 21,30970 € | Direct |
| RWR81NR750FSB12 | Vishay Dale | 0 | RWR81NR750FSB12-ND | 24,55300 € | Parametric Equivalent |
| RWR81NR750FSBSL | Vishay Dale | 0 | RWR81NR750FSBSL-ND | 28,96820 € | Parametric Equivalent |
| RWR81NR750FSS70 | Vishay Dale | 0 | RWR81NR750FSS70-ND | 20,54633 € | Parametric Equivalent |
| RWR81NR750FSS73 | Vishay Dale | 0 | RWR81NR750FSS73-ND | 20,64676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,96820 € | 2 896,82 € |
| Unit Price without VAT: | 28,96820 € |
|---|---|
| Unit Price with VAT: | 34,76184 € |


