Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR511FRS73 | |
|---|---|
DigiKey Part Number | RWR81NR511FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81NR511FRS73 |
Description | RES 0.511 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 511 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR511FRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR511FSRSL | Vishay Dale | 0 | RWR81NR511FSRSL-ND | 28,96820 € | Direct |
| RWR81NR511FRB12 | Vishay Dale | 0 | RWR81NR511FRB12-ND | 17,99120 € | Parametric Equivalent |
| RWR81NR511FRBSL | Vishay Dale | 0 | RWR81NR511FRBSL-ND | 21,30970 € | Parametric Equivalent |
| RWR81NR511FRRSL | Vishay Dale | 0 | RWR81NR511FRRSL-ND | 21,30970 € | Parametric Equivalent |
| RWR81NR511FRS70 | Vishay Dale | 0 | RWR81NR511FRS70-ND | 14,63953 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,05798 € | 7 528,99 € |
| Unit Price without VAT: | 15,05798 € |
|---|---|
| Unit Price with VAT: | 18,06958 € |


