Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR392FSB12 | |
|---|---|
DigiKey Part Number | RWR81NR392FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81NR392FSB12 |
Description | RES 0.392 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 392 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR392FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR392FRB12 | Vishay Dale | 0 | RWR81NR392FRB12-ND | 17,99120 € | Direct |
| RWR81NR392FSBSL | Vishay Dale | 0 | RWR81NR392FSBSL-ND | 28,96820 € | Parametric Equivalent |
| RWR81NR392FSRSL | Vishay Dale | 0 | RWR81NR392FSRSL-ND | 28,96820 € | Parametric Equivalent |
| RWR81NR392FSS70 | Vishay Dale | 0 | RWR81NR392FSS70-ND | 20,54633 € | Parametric Equivalent |
| RWR81NR392FSS73 | Vishay Dale | 0 | RWR81NR392FSS73-ND | 20,64676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,55300 € | 2 455,30 € |
| Unit Price without VAT: | 24,55300 € |
|---|---|
| Unit Price with VAT: | 29,46360 € |


