RWR81NR243FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 28,96820 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,30970 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,30970 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,05798 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,82920 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,90090 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,90090 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,31557 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,82104 €
Datasheet
243 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR243FRS70

DigiKey Part Number
RWR81NR243FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81NR243FRS70
Description
RES 0.243 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
243 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR243FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81NR243FSRSLVishay Dale0RWR81NR243FSRSL-ND28,96820 €Direct
RWR81NR243FRBSLVishay Dale0RWR81NR243FRBSL-ND21,30970 €Parametric Equivalent
RWR81NR243FRRSLVishay Dale0RWR81NR243FRRSL-ND21,30970 €Parametric Equivalent
RWR81NR243FRS73Vishay Dale0RWR81NR243FRS73-ND15,05798 €Parametric Equivalent
RWR81SR243FRB12Vishay Dale0RWR81SR243FRB12-ND11,82920 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,63953 €14 639,53 €
Manufacturers Standard Package
Unit Price without VAT:14,63953 €
Unit Price with VAT:17,56744 €