RWR81N23R2FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,87630 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,06360 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,35555 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,86284 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,86920 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,20630 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,20630 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,10841 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,46340 €
Datasheet
23.2 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N23R2FRBSL

DigiKey Part Number
RWR81N23R2FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81N23R2FRBSL
Description
RES 23.2 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
23.2 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N23R2FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N23R2FRB12Vishay Dale0RWR81N23R2FRB12-ND11,87630 €Parametric Equivalent
RWR81N23R2FRRSLVishay Dale0RWR81N23R2FRRSL-ND14,06360 €Parametric Equivalent
RWR81N23R2FRS70Vishay Dale0RWR81N23R2FRS70-ND9,35555 €Parametric Equivalent
RWR81N23R2FRS73Vishay Dale0RWR81N23R2FRS73-ND9,86284 €Parametric Equivalent
RWR81S23R2FRB12Vishay Dale0RWR81S23R2FRB12-ND7,86920 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,06360 €1 406,36 €
Manufacturers Standard Package
Unit Price without VAT:14,06360 €
Unit Price with VAT:16,87632 €