Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR150FRRSL | |
|---|---|
DigiKey Part Number | RWR80SR150FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80SR150FRRSL |
Description | RES 0.15 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR150FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR150FMRSL | Vishay Dale | 0 | RWR80SR150FMRSL-ND | 15,15150 € | Direct |
| RWR80SR150FSRSL | Vishay Dale | 0 | RWR80SR150FSRSL-ND | 20,53490 € | Direct |
| RWR80NR150FRB12 | Vishay Dale | 0 | RWR80NR150FRB12-ND | 19,62220 € | Parametric Equivalent |
| RWR80NR150FRBSL | Vishay Dale | 0 | RWR80NR150FRBSL-ND | 23,14210 € | Parametric Equivalent |
| RWR80NR150FRRSL | Vishay Dale | 0 | RWR80NR150FRRSL-ND | 23,14210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,15150 € | 1 515,15 € |
| Unit Price without VAT: | 15,15150 € |
|---|---|
| Unit Price with VAT: | 18,18180 € |


