Upgrade
Parametric Equivalent
Parametric Equivalent

RWR80S8060DSRSL | |
|---|---|
DigiKey Part Number | RWR80S8060DSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S8060DSRSL |
Description | RES 806 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S8060DSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S8060BSB12 | Vishay Dale | 0 | RWR80S8060BSB12-ND | 31,50940 € | Upgrade |
| RWR80S8060DSB12 | Vishay Dale | 0 | RWR80S8060DSB12-ND | 21,75770 € | Parametric Equivalent |
| RWR80S8060DSBSL | Vishay Dale | 0 | RWR80S8060DSBSL-ND | 25,68180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,68180 € | 2 568,18 € |
| Unit Price without VAT: | 25,68180 € |
|---|---|
| Unit Price with VAT: | 30,81816 € |


