Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S3400FRB12 | |
|---|---|
DigiKey Part Number | RWR80S3400FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S3400FRB12 |
Description | RES 340 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S3400FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S3400FSB12 | Vishay Dale | 0 | RWR80S3400FSB12-ND | 11,51040 € | Direct |
| RWR80S3400BSB12 | Vishay Dale | 0 | RWR80S3400BSB12-ND | 31,50940 € | Upgrade |
| RWR80S3400FRBSL | Vishay Dale | 0 | RWR80S3400FRBSL-ND | 10,11930 € | Parametric Equivalent |
| RWR80S3400FRRSL | Vishay Dale | 0 | RWR80S3400FRRSL-ND | 10,11930 € | Parametric Equivalent |
| RWR80S3400FRS73 | Vishay Dale | 0 | RWR80S3400FRS73-ND | 7,07492 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,62530 € | 862,53 € |
| Unit Price without VAT: | 8,62530 € |
|---|---|
| Unit Price with VAT: | 10,35036 € |


