Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80NR261FSB12 | |
|---|---|
DigiKey Part Number | RWR80NR261FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80NR261FSB12 |
Description | RES 0.261 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 261 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80NR261FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80NR261FRB12 | Vishay Dale | 0 | RWR80NR261FRB12-ND | 19,62220 € | Direct |
| RWR80NR261FSBSL | Vishay Dale | 0 | RWR80NR261FSBSL-ND | 31,54200 € | Parametric Equivalent |
| RWR80NR261FSRSL | Vishay Dale | 0 | RWR80NR261FSRSL-ND | 31,54200 € | Parametric Equivalent |
| RWR80SR261FSB12 | Vishay Dale | 0 | RWR80SR261FSB12-ND | 17,37630 € | Parametric Equivalent |
| RWR80SR261FSBSL | Vishay Dale | 0 | RWR80SR261FSBSL-ND | 20,53490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,56410 € | 2 656,41 € |
| Unit Price without VAT: | 26,56410 € |
|---|---|
| Unit Price with VAT: | 31,87692 € |


