Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80NR249FSS73 | |
|---|---|
DigiKey Part Number | RWR80NR249FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80NR249FSS73 |
Description | RES 0.249 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 249 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80NR249FSS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80NR249FRRSL | Vishay Dale | 0 | RWR80NR249FRRSL-ND | 23,14210 € | Direct |
| RWR80NR249DSB12 | Vishay Dale | 0 | RWR80NR249DSB12-ND | 50,32090 € | Parametric Equivalent |
| RWR80NR249DSBSL | Vishay Dale | 0 | RWR80NR249DSBSL-ND | 59,50180 € | Parametric Equivalent |
| RWR80NR249DSRSL | Vishay Dale | 0 | RWR80NR249DSRSL-ND | 59,50180 € | Parametric Equivalent |
| RWR80NR249DSS73 | Vishay Dale | 0 | RWR80NR249DSS73-ND | 44,82160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,41612 € | 11 208,06 € |
| Unit Price without VAT: | 22,41612 € |
|---|---|
| Unit Price with VAT: | 26,89934 € |


