RWR80N57R6DRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,55300 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,96820 €
Datasheet
57.6 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N57R6DRRSL

DigiKey Part Number
RWR80N57R6DRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N57R6DRRSL
Description
RES 57.6 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
57.6 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N57R6DRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N57R6DRB12Vishay Dale0RWR80N57R6DRB12-ND24,55300 €Parametric Equivalent
RWR80N57R6DRBSLVishay Dale0RWR80N57R6DRBSL-ND28,96820 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10028,96820 €2 896,82 €
Manufacturers Standard Package
Unit Price without VAT:28,96820 €
Unit Price with VAT:34,76184 €