Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N2490FRRSL | |
|---|---|
DigiKey Part Number | RWR80N2490FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N2490FRRSL |
Description | RES 249 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N2490FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N2490FSRSL | Vishay Dale | 0 | RWR80N2490FSRSL-ND | 20,91700 € | Direct |
| RWR80N2490BSRSL | Vishay Dale | 0 | RWR80N2490BSRSL-ND | 57,26570 € | Upgrade |
| RWR80N2490FRB12 | Vishay Dale | 0 | RWR80N2490FRB12-ND | 13,13180 € | Parametric Equivalent |
| RWR80N2490FRBSL | Vishay Dale | 0 | RWR80N2490FRBSL-ND | 15,49720 € | Parametric Equivalent |
| RWR80S2490FRB12 | Vishay Dale | 65 | 541-RWR80S2490FRB12-ND | 11,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,49720 € | 1 549,72 € |
| Unit Price without VAT: | 15,49720 € |
|---|---|
| Unit Price with VAT: | 18,59664 € |


